Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SMDJ150A | |
|---|---|
| DigiKey Part Number | 785-SMDJ150ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ150A | 
| Description | TVS DIODE 150VWM 243VC DO214AB | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 150V | |
| Voltage - Breakdown (Min) | 167V | |
| Voltage - Clamping (Max) @ Ipp | 243V | |
| Current - Peak Pulse (10/1000µs) | 12.4A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.21894 | kr.6,656.82 | 
| 6.000 | kr.2.05710 | kr.12,342.60 | 
| 9.000 | kr.1.97467 | kr.17,772.03 | 
| 15.000 | kr.1.93600 | kr.29,040.00 | 
| Unit Price without VAT: | kr.2.21894 | 
|---|---|
| Unit Price with VAT: | kr.2.77368 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark