SMDJ150A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.22367
Datasheet
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ150A-AT/TR13

DigiKey Part Number
13-SMDJ150A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ150A-AT/TR13
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.3A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
150V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
167V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
243V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ150A-AT/TR7YAGEO013-SMDJ150A-AT/TR7TR-NDkr.1.22367Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.22367kr.36,710.10
Unit Price without VAT:kr.1.22367
Unit Price with VAT:kr.1.52959