
AOZ2379QI | |
|---|---|
DigiKey Part Number | 785-AOZ2379QITR-ND - Tape & Reel (TR) 785-AOZ2379QICT-ND - Cut Tape (CT) 785-AOZ2379QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2379QI |
Description | IC REG BUCK ADJ 30A 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 28-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 32kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.77000 | kr.22.77 |
| 10 | kr.17.15100 | kr.171.51 |
| 25 | kr.15.74040 | kr.393.51 |
| 100 | kr.14.19130 | kr.1,419.13 |
| 250 | kr.13.45264 | kr.3,363.16 |
| 500 | kr.13.00732 | kr.6,503.66 |
| 1.000 | kr.12.64090 | kr.12,640.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.18824 | kr.36,564.72 |
| Unit Price without VAT: | kr.22.77000 |
|---|---|
| Unit Price with VAT: | kr.28.46250 |



