RF Diplexer 600MHz ~ 960MHz, 1.496GHz ~ 2.2GHz, 2.3GHz ~ 2.496GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz / 5.15GHz ~ 7.25GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD213G65PA9F372

DigiKey Part Number
490-LFD213G65PA9F372TR-ND - Tape & Reel (TR)
490-LFD213G65PA9F372CT-ND - Cut Tape (CT)
490-LFD213G65PA9F372DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD213G65PA9F372
Description
DIPLEXER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Diplexer 600MHz ~ 960MHz, 1.496GHz ~ 2.2GHz, 2.3GHz ~ 2.496GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz / 5.15GHz ~ 7.25GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
600MHz ~ 960MHz, 1.496GHz ~ 2.2GHz, 2.3GHz ~ 2.496GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz / 5.15GHz ~ 7.25GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
18.50dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.42100kr.14.21
25kr.1.30920kr.32.73
50kr.1.23200kr.61.60
100kr.1.15870kr.115.87
250kr.1.06816kr.267.04
500kr.1.00462kr.502.31
1.000kr.0.94489kr.944.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85281kr.3,411.24
8.000kr.0.80222kr.6,417.76
12.000kr.0.77402kr.9,288.24
20.000kr.0.73989kr.14,797.80
28.000kr.0.71823kr.20,110.44
40.000kr.0.69596kr.27,838.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500