Similar
Similar
Similar
Similar
Similar

AOTF8N50 | |
|---|---|
DigiKey Part Number | AOTF8N50-ND |
Manufacturer | |
Manufacturer Product Number | AOTF8N50 |
Description | MOSFET N-CH 500V 8A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 38.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1042 pF @ 25 V |
FET Type | Power Dissipation (Max) 38.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF12N50T | onsemi | 860 | FDPF12N50T-ND | kr.21.18000 | Similar |
| TK10A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 0 | TK10A55D(STA4QM)-ND | kr.20.54000 | Similar |
| TK11A45D(STA4,Q,M) | Toshiba Semiconductor and Storage | 38 | TK11A45D(STA4QM)-ND | kr.17.56000 | Similar |
| TK11A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 0 | TK11A55D(STA4QM)-ND | kr.22.44000 | Similar |
| TK9A45D(STA4,Q,M) | Toshiba Semiconductor and Storage | 50 | TK9A45D(STA4QM)-ND | kr.15.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.86639 | kr.3,866.39 |
| Unit Price without VAT: | kr.3.86639 |
|---|---|
| Unit Price with VAT: | kr.4.83299 |



