AOTF5N50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 24
Unit Price: kr.12.17000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 46
Unit Price: kr.13.00000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.10.93523
Datasheet

Similar


Vishay Siliconix
In Stock: 120
Unit Price: kr.17.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 28
Unit Price: kr.10.84000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2
Unit Price: kr.13.12000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14
Unit Price: kr.13.00000
Datasheet
N-Channel 500 V 5A (Tc) 35W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF5N50

DigiKey Part Number
AOTF5N50-ND
Manufacturer
Manufacturer Product Number
AOTF5N50
Description
MOSFET N-CH 500V 5A TO220-3F
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 35W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Type
Power Dissipation (Max)
35W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK5A50D(STA4,Q,M)Toshiba Semiconductor and Storage24TK5A50D(STA4,Q,M)-NDkr.12.17000Direct
TK5A53D(STA4,Q,M)Toshiba Semiconductor and Storage46TK5A53D(STA4QM)-NDkr.13.00000Direct
TK6A55DA(STA4,Q,M)Toshiba Semiconductor and Storage0TK6A55DA(STA4QM)-NDkr.13.82000Direct
2SK3199Sanken Electric USA Inc.02SK3199-NDkr.10.93523Similar
IRFI830GPBFVishay Siliconix120IRFI830GPBF-NDkr.17.18000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.3.14578kr.3,145.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.14578
Unit Price with VAT:kr.3.93223