
TK5A45DA(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK5A45DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK5A45DA(STA4,Q,M) |
Description | MOSFET N-CH 450V 4.5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 4.5A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK5A45DA(STA4,Q,M) Models |
Category | Vgs(th) (Max) @ Id 4.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 450 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 2.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 50 | kr.5.12520 | kr.256.26 |
| 100 | kr.4.56860 | kr.456.86 |
| 500 | kr.3.59200 | kr.1,796.00 |
| 1.000 | kr.3.27765 | kr.3,277.65 |
| 2.000 | kr.3.01325 | kr.6,026.50 |
| 5.000 | kr.2.72718 | kr.13,635.90 |
| 10.000 | kr.2.55046 | kr.25,504.60 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

