
AOTE21115C | |
---|---|
DigiKey Part Number | 785-AOTE21115CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTE21115C |
Description | MOSFET 2P-CH 20V 5.1A 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.1A (Ta) 1.5W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 930pF @ 10V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.66511 | kr.4,995.33 |
6.000 | kr.1.53606 | kr.9,216.36 |
9.000 | kr.1.47033 | kr.13,232.97 |
15.000 | kr.1.39648 | kr.20,947.20 |
21.000 | kr.1.37600 | kr.28,896.00 |
Unit Price without VAT: | kr.1.66511 |
---|---|
Unit Price with VAT: | kr.2.08139 |