
DMP2035UTS-13 | |
|---|---|
DigiKey Part Number | DMP2035UTS-13DITR-ND - Tape & Reel (TR) DMP2035UTS-13DICT-ND - Cut Tape (CT) DMP2035UTS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2035UTS-13 |
Description | MOSFET 2P-CH 20V 6.04A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.04A 890mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.04A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1610pF @ 10V | |
Power - Max | 890mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.76000 | kr.37.60 |
| 100 | kr.2.44090 | kr.244.09 |
| 500 | kr.1.87208 | kr.936.04 |
| 1.000 | kr.1.68879 | kr.1,688.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49023 | kr.3,725.57 |
| 5.000 | kr.1.36745 | kr.6,837.25 |
| 7.500 | kr.1.30488 | kr.9,786.60 |
| 12.500 | kr.1.23459 | kr.15,432.38 |
| 17.500 | kr.1.19296 | kr.20,876.80 |
| 25.000 | kr.1.15250 | kr.28,812.50 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


