Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AON7416 | |
|---|---|
DigiKey Part Number | 785-1583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7416 |
Description | MOSFET N-CH 30V 14A/40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7380 | Alpha & Omega Semiconductor Inc. | 0 | AON7380-ND | kr.1.09352 | Similar |
| CSD17308Q3 | Texas Instruments | 6.639 | 296-27210-1-ND | kr.9.13000 | Similar |
| CSD17579Q3A | Texas Instruments | 0 | 296-39998-1-ND | kr.5.90000 | Similar |
| CSD17579Q3AT | Texas Instruments | 1.152 | 296-38463-1-ND | kr.12.62000 | Similar |
| NTTFS4C13NTAG | onsemi | 2.465 | NTTFS4C13NTAGOSCT-ND | kr.5.71000 | Similar |









