AON7416 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.1.09352
Datasheet

Similar


Texas Instruments
In Stock: 5.539
Unit Price: kr.9.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Similar


Texas Instruments
In Stock: 1.049
Unit Price: kr.12.62000
Datasheet

Similar


onsemi
In Stock: 2.465
Unit Price: kr.5.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.256
Unit Price: kr.4.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: kr.6.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.179
Unit Price: kr.5.33000
Datasheet

Similar


STMicroelectronics
In Stock: 3.796
Unit Price: kr.9.57000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 970
Unit Price: kr.9.26000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7.120
Unit Price: kr.8.81000
Datasheet
N-Channel 30 V 14A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7416

DigiKey Part Number
785-1583-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7416
Description
MOSFET N-CH 30V 14A/40A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7380Alpha & Omega Semiconductor Inc.0AON7380-NDkr.1.09352Similar
CSD17308Q3Texas Instruments5.539296-27210-1-NDkr.9.13000Similar
CSD17579Q3ATexas Instruments0296-39998-1-NDkr.5.90000Similar
CSD17579Q3ATTexas Instruments1.049296-38463-1-NDkr.12.62000Similar
NTTFS4C13NTAGonsemi2.465NTTFS4C13NTAGOSCT-NDkr.5.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes