
AONR32320C | |
|---|---|
DigiKey Part Number | 785-AONR32320CTR-ND - Tape & Reel (TR) 785-AONR32320CCT-ND - Cut Tape (CT) 785-AONR32320CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR32320C |
Description | MOSFET N-CH 30V 9.5A/12A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta), 12A (Tc) 3.1W (Ta), 11W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 11W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.24500 | kr.22.45 |
| 100 | kr.1.42930 | kr.142.93 |
| 500 | kr.1.07728 | kr.538.64 |
| 1.000 | kr.0.96357 | kr.963.57 |
| 2.000 | kr.0.86775 | kr.1,735.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76394 | kr.3,819.70 |
| 10.000 | kr.0.69973 | kr.6,997.30 |
| 15.000 | kr.0.66701 | kr.10,005.15 |
| 25.000 | kr.0.63024 | kr.15,756.00 |
| 35.000 | kr.0.60847 | kr.21,296.45 |
| 50.000 | kr.0.58731 | kr.29,365.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

