AON7242 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 42.494
Unit Price: kr.18.13000
Datasheet

Similar


onsemi
In Stock: 1.218
Unit Price: kr.14.20000
Datasheet

Similar


onsemi
In Stock: 1.364
Unit Price: kr.15.79000
Datasheet

Similar


onsemi
In Stock: 2.117
Unit Price: kr.13.06000
Datasheet
N-Channel 40 V 30A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7242

DigiKey Part Number
785-1378-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7242
Description
MOSFET N-CH 40V 30A/50A 8DFN
Customer Reference
Detailed Description
N-Channel 40 V 30A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2365 pF @ 20 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.9mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC014N04LSIATMA1Infineon Technologies42.494BSC014N04LSIATMA1CT-NDkr.18.13000Similar
NVTFS5C454NLTAGonsemi1.218488-NVTFS5C454NLTAGCT-NDkr.14.20000Similar
NVTFS5C454NLWFTAGonsemi1.364NVTFS5C454NLWFTAGOSCT-NDkr.15.79000Similar
NVTFS5C466NLETAGonsemi2.117488-NVTFS5C466NLETAGCT-NDkr.13.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes