
NVTFS5C454NLWFTAG | |
|---|---|
DigiKey Part Number | NVTFS5C454NLWFTAGOSTR-ND - Tape & Reel (TR) NVTFS5C454NLWFTAGOSCT-ND - Cut Tape (CT) NVTFS5C454NLWFTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C454NLWFTAG |
Description | MOSFET N-CHANNEL 40V 85A 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tc) 55W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.12500 | kr.101.25 |
| 100 | kr.6.89410 | kr.689.41 |
| 500 | kr.5.51212 | kr.2,756.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.52486 | kr.6,787.29 |
| 3.000 | kr.4.20946 | kr.12,628.38 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

