N-Channel 40 V 23A (Ta), 70A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD240

DigiKey Part Number
785-1347-2-ND - Tape & Reel (TR)
785-1347-1-ND - Cut Tape (CT)
785-1347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD240
Description
MOSFET N-CH 40V 23A/70A TO252
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 70A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 20 V
FET Type
Power Dissipation (Max)
2.7W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD9409-F085onsemi1.375FDD9409-F085CT-NDkr.15.60000Similar
NVD5C446NT4Gonsemi4.633488-NVD5C446NT4GCT-NDkr.20.61000Similar
PJD100N04_L2_00001Panjit International Inc.03757-PJD100N04_L2_00001TR-NDkr.3.37423Similar
STD120N4LF6STMicroelectronics38.956497-11097-1-NDkr.18.51000Similar
STD134N4F7AGSTMicroelectronics0497-17306-1-NDkr.14.71000Similar
In-Stock: 2.489
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.28000kr.15.28
10kr.9.79500kr.97.95
100kr.6.66140kr.666.14
500kr.5.31862kr.2,659.31
1.000kr.4.88700kr.4,887.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.41989kr.11,049.72
5.000kr.4.13135kr.20,656.75
7.500kr.3.98445kr.29,883.38
12.500kr.3.92288kr.49,036.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.28000
Unit Price with VAT:kr.19.10000