Similar
Similar
Similar
Similar
Similar
Similar

AOB416 | |
|---|---|
DigiKey Part Number | 785-1210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB416 |
Description | MOSFET N-CH 100V 6.2A/45A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.2A (Ta), 45A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9637-100E,118 | Nexperia USA Inc. | 11.501 | 1727-1097-1-ND | kr.15.53000 | Similar |
| FDB3682 | onsemi | 1.324 | FDB3682FSCT-ND | kr.20.99000 | Similar |
| FQB44N10TM | onsemi | 1.102 | FQB44N10TMCT-ND | kr.21.43000 | Similar |
| HUF75631S3ST | onsemi | 32 | 488-HUF75631S3STCT-ND | kr.31.45000 | Similar |
| IRF1310NSTRLPBF | Infineon Technologies | 6.951 | IRF1310NSTRLPBFCT-ND | kr.19.02000 | Similar |





