
BUK9637-100E,118 | |
|---|---|
DigiKey Part Number | 1727-1097-2-ND - Tape & Reel (TR) 1727-1097-1-ND - Cut Tape (CT) 1727-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9637-100E,118 |
Description | MOSFET N-CH 100V 31A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A (Tc) 96W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.8 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2681 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 96W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.9.96600 | kr.99.66 |
| 100 | kr.6.78130 | kr.678.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.11289 | kr.4,090.31 |
| 1.600 | kr.4.72334 | kr.7,557.34 |
| 2.400 | kr.4.52486 | kr.10,859.66 |
| 4.000 | kr.4.30191 | kr.17,207.64 |
| 5.600 | kr.4.16992 | kr.23,351.55 |
| 8.000 | kr.4.04167 | kr.32,333.36 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

