
AOB29S50L | |
|---|---|
DigiKey Part Number | 785-1473-2-ND - Tape & Reel (TR) 785-1473-1-ND - Cut Tape (CT) 785-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB29S50L |
Description | MOSFET N-CH 500V 29A TO263 |
Customer Reference | |
Detailed Description | N-Channel 500 V 29A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1312 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB50R140CPATMA1 | Infineon Technologies | 1.346 | IPB50R140CPATMA1CT-ND | kr.31.13000 | Similar |
| SIHB20N50E-GE3 | Vishay Siliconix | 2.230 | SIHB20N50E-GE3-ND | kr.28.91000 | Similar |
| STB23NM50N | STMicroelectronics | 371 | 497-10874-1-ND | kr.38.23000 | Similar |
| STB28NM50N | STMicroelectronics | 1.066 | 497-STB28NM50NCT-ND | kr.53.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.26.72300 | kr.267.23 |
| 100 | kr.19.23240 | kr.1,923.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.15.32600 | kr.12,260.80 |
| 1.600 | kr.14.44728 | kr.23,115.65 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

