
SI1469DH-T1-E3 | |
|---|---|
DigiKey Part Number | SI1469DH-T1-E3TR-ND - Tape & Reel (TR) SI1469DH-T1-E3CT-ND - Cut Tape (CT) SI1469DH-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1469DH-T1-E3 |
Description | MOSFET P-CH 20V 2.7A SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1469DH-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta), 2.78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1469DH-T1-BE3 | Vishay Siliconix | 7.553 | 742-SI1469DH-T1-BE3CT-ND | kr.6.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.26000 | kr.42.60 |
| 100 | kr.2.78140 | kr.278.14 |
| 500 | kr.2.14418 | kr.1,072.09 |
| 1.000 | kr.1.93890 | kr.1,938.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67797 | kr.5,033.91 |
| 6.000 | kr.1.54657 | kr.9,279.42 |
| 9.000 | kr.1.47963 | kr.13,316.67 |
| 15.000 | kr.1.40442 | kr.21,066.30 |
| 21.000 | kr.1.35990 | kr.28,557.90 |
| 30.000 | kr.1.31663 | kr.39,498.90 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


