Similar
Similar
Similar
Similar

AO5803E | |
|---|---|
DigiKey Part Number | 785-1561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO5803E |
Description | MOSFET 2P-CH 20V SC89-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 400mW Surface Mount SC-89-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 400mW |
Part Status Obsolete | Operating Temperature -50°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case SOT-563, SOT-666 |
FET Feature Logic Level Gate | Supplier Device Package SC-89-6 |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 600mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2004VK-7 | Diodes Incorporated | 24.923 | DMP2004VKDICT-ND | kr.4.50000 | Similar |
| NTZD3152PT1G | onsemi | 5.964 | NTZD3152PT1GOSCT-ND | kr.2.41000 | Similar |
| PMDT670UPE,115 | Nexperia USA Inc. | 7.178 | 1727-1334-1-ND | kr.3.30000 | Similar |
| SI1023CX-T1-GE3 | Vishay Siliconix | 37.550 | SI1023CX-T1-GE3CT-ND | kr.3.93000 | Similar |





