
PMDT670UPE,115 | |
|---|---|
DigiKey Part Number | 1727-1334-2-ND - Tape & Reel (TR) 1727-1334-1-ND - Cut Tape (CT) 1727-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT670UPE,115 |
Description | MOSFET 2P-CH 20V 0.55A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 550mA 330mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 1.14nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 87pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 330mW |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 550mA | Supplier Device Package SOT-666 |
Rds On (Max) @ Id, Vgs 850mOhm @ 400mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2004VK-7 | Diodes Incorporated | 24.823 | DMP2004VKDICT-ND | kr.4.50000 | Similar |
| DMP31D1UDW-13 | Diodes Incorporated | 0 | 31-DMP31D1UDW-13TR-ND | kr.0.25781 | Similar |
| DMP31D1UDW-7 | Diodes Incorporated | 0 | 31-DMP31D1UDW-7TR-ND | kr.0.31034 | Similar |
| NTJD4152PT1G | onsemi | 27.356 | NTJD4152PT1GOSCT-ND | kr.2.79000 | Similar |
| NTZD3152PT1G | onsemi | 25.964 | NTZD3152PT1GOSCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.28700 | kr.128.70 |
| 500 | kr.0.96482 | kr.482.41 |
| 1.000 | kr.0.86072 | kr.860.72 |
| 2.000 | kr.0.77298 | kr.1,545.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69908 | kr.2,796.32 |
| 8.000 | kr.0.63687 | kr.5,094.96 |
| 12.000 | kr.0.60516 | kr.7,261.92 |
| 20.000 | kr.0.56953 | kr.11,390.60 |
| 28.000 | kr.0.54843 | kr.15,356.04 |
| 40.000 | kr.0.52792 | kr.21,116.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

