AO4620 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 30
Unit Price: kr.4.93000
Datasheet

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.58417
Datasheet

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.208
Unit Price: kr.5.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.10.18000
Datasheet
AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4620

DigiKey Part Number
785-1045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4620
Description
MOSFET N/P-CH 30V 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
24mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
448pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.66511kr.4,995.33
6.000kr.1.53606kr.9,216.36
9.000kr.1.47033kr.13,232.97
15.000kr.1.39648kr.20,947.20
21.000kr.1.37600kr.28,896.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66511
Unit Price with VAT:kr.2.08139