Similar
Similar

AO4578 | |
|---|---|
DigiKey Part Number | 785-1658-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4578 |
Description | MOSFET N-CH 30V 20A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1128 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7832TRPBF | Infineon Technologies | 17.828 | IRF7832PBFCT-ND | kr.11.29000 | Similar |
| SI4156DY-T1-GE3 | Vishay Siliconix | 1.972 | SI4156DY-T1-GE3CT-ND | kr.9.83000 | Similar |



