
SI4156DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4156DY-T1-GE3TR-ND - Tape & Reel (TR) SI4156DY-T1-GE3CT-ND - Cut Tape (CT) SI4156DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4156DY-T1-GE3 |
Description | MOSFET N-CH 30V 24A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Tc) 2.5W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 15.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.772 | 785-1028-1-ND | kr.10.84000 | Similar |
| FDS8896 | onsemi | 2.332 | FDS8896CT-ND | kr.8.12000 | Similar |
| RS1E150GNTB | Rohm Semiconductor | 2.225 | RS1E150GNTBCT-ND | kr.6.02000 | Similar |
| RS3E075ATTB | Rohm Semiconductor | 2.985 | RS3E075ATTBCT-ND | kr.8.81000 | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2.446 | RS3E095BNGZETBCT-ND | kr.9.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.22000 | kr.62.20 |
| 100 | kr.4.13240 | kr.413.24 |
| 500 | kr.3.23568 | kr.1,617.84 |
| 1.000 | kr.2.94715 | kr.2,947.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.63470 | kr.6,586.75 |
| 5.000 | kr.2.44162 | kr.12,208.10 |
| 7.500 | kr.2.34328 | kr.17,574.60 |
| 12.500 | kr.2.23282 | kr.27,910.25 |
| 17.500 | kr.2.16741 | kr.37,929.67 |
| 25.000 | kr.2.13975 | kr.53,493.75 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |











