
AO4449 | |
|---|---|
DigiKey Part Number | 785-1199-2-ND - Tape & Reel (TR) 785-1199-1-ND - Cut Tape (CT) 785-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4449 |
Description | MOSFET P-CH 30V 7A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 910 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSP21313C | Alpha & Omega Semiconductor Inc. | 17.957 | 785-AOSP21313CCT-ND | kr.3.56000 | Similar |
| STS6P3LLH6 | STMicroelectronics | 910 | 497-STS6P3LLH6CT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 10 | kr.4.60200 | kr.46.02 |
| 100 | kr.3.01210 | kr.301.21 |
| 500 | kr.2.32798 | kr.1,163.99 |
| 1.000 | kr.2.10767 | kr.2,107.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82773 | kr.5,483.19 |
| 6.000 | kr.1.68680 | kr.10,120.80 |
| 9.000 | kr.1.61501 | kr.14,535.09 |
| 15.000 | kr.1.53434 | kr.23,015.10 |
| 21.000 | kr.1.48658 | kr.31,218.18 |
| 30.000 | kr.1.44017 | kr.43,205.10 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |

