
AOSP21313C | |
|---|---|
DigiKey Part Number | 785-AOSP21313CTR-ND - Tape & Reel (TR) 785-AOSP21313CCT-ND - Cut Tape (CT) 785-AOSP21313CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP21313C |
Description | MOSFET P-CH 30V 7A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.55200 | kr.45.52 |
| 100 | kr.2.97920 | kr.297.92 |
| 500 | kr.2.30256 | kr.1,151.28 |
| 1.000 | kr.2.08466 | kr.2,084.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80777 | kr.5,423.31 |
| 6.000 | kr.1.66838 | kr.10,010.28 |
| 9.000 | kr.1.59737 | kr.14,376.33 |
| 15.000 | kr.1.51758 | kr.22,763.70 |
| 21.000 | kr.1.47035 | kr.30,877.35 |
| 30.000 | kr.1.42444 | kr.42,733.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |





