AO3460 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 53.902
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 460.227
Unit Price: kr.2.09000
Datasheet

Similar


Vishay Siliconix
In Stock: 535.453
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 207.714
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 860.287
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 284.199
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 4.112
Unit Price: kr.1.90000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


onsemi
In Stock: 228.419
Unit Price: kr.2.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.144.514
Unit Price: kr.1.01000
Datasheet
N-Channel 60 V 650mA (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3460

DigiKey Part Number
785-1194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO3460
Description
MOSFET N-CH 60V 650MA SOT23-3L
Customer Reference
Detailed Description
N-Channel 60 V 650mA (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
1.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.7Ohm @ 650mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002BK,215Nexperia USA Inc.01727-4789-1-NDkr.1.20000Similar
2N7002ET1Gonsemi53.9022N7002ET1GOSCT-NDkr.1.39000Similar
2N7002Konsemi460.2272N7002KCT-NDkr.2.09000Similar
2N7002K-T1-GE3Vishay Siliconix535.4532N7002K-T1-GE3CT-NDkr.1.97000Similar
2N7002KT1Gonsemi207.7142N7002KT1GOSCT-NDkr.1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes