
T2N7002BK,LM | |
|---|---|
DigiKey Part Number | T2N7002BKLMTR-ND - Tape & Reel (TR) T2N7002BKLMCT-ND - Cut Tape (CT) T2N7002BKLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2N7002BK,LM |
Description | MOSFET N-CH 60V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | T2N7002BK,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.57600 | kr.5.76 |
| 100 | kr.0.35650 | kr.35.65 |
| 500 | kr.0.25792 | kr.128.96 |
| 1.000 | kr.0.22541 | kr.225.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14362 | kr.430.86 |
| 6.000 | kr.0.13709 | kr.822.54 |
| 9.000 | kr.0.11750 | kr.1,057.50 |
| 15.000 | kr.0.11576 | kr.1,736.40 |
| 21.000 | kr.0.11527 | kr.2,420.67 |
| 30.000 | kr.0.10810 | kr.3,243.00 |
| 75.000 | kr.0.10707 | kr.8,030.25 |
| 150.000 | kr.0.10070 | kr.15,105.00 |
| 300.000 | kr.0.09895 | kr.29,685.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |











