U6264BDK07LLG1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 180
Unit Price: kr.70.25000
Datasheet
SRAM - Asynchronous Memory IC 64Kbit Parallel 70 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U6264BDK07LLG1

DigiKey Part Number
1450-1244-5-ND
Manufacturer
Manufacturer Product Number
U6264BDK07LLG1
Description
IC SRAM 64KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 70 ns 28-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-PDIP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C6264-55PINAlliance Memory, Inc.180AS6C6264-55PIN-NDkr.70.25000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes