
AS6C6264-55PIN | |
|---|---|
DigiKey Part Number | AS6C6264-55PIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C6264-55PIN |
Description | IC SRAM 64KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 15 | kr.64.41000 | kr.966.15 |
| 30 | kr.62.89267 | kr.1,886.78 |
| 60 | kr.61.38183 | kr.3,682.91 |
| 105 | kr.60.16905 | kr.6,317.75 |
| 255 | kr.58.26561 | kr.14,857.73 |
| 510 | kr.56.80106 | kr.28,968.54 |
| 1.005 | kr.55.39141 | kr.55,668.37 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |



