AS7C38096A-10BINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.47.45110
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.90.80148
Datasheet
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C38096A-10BINTR

DigiKey Part Number
AS7C38096A-10BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C38096A-10BINTR
Description
IC SRAM 8MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AS7C38096A-10BINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C8008-55BINTRAlliance Memory, Inc.0AS6C8008-55BINTR-NDkr.47.45110Similar
AS7C38096B-10BINTRAlliance Memory, Inc.0AS7C38096B-10BINTR-NDkr.90.80148Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.101.70001kr.203,400.02
Manufacturers Standard Package
Unit Price without VAT:kr.101.70001
Unit Price with VAT:kr.127.12501