Similar

AS7C38096B-10BINTR | |
|---|---|
DigiKey Part Number | AS7C38096B-10BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C38096B-10BINTR |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS7C38096B-10BINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C8008-55BINTR | Alliance Memory, Inc. | 0 | AS6C8008-55BINTR-ND | kr.47.45110 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.90.80148 | kr.181,602.96 |
| Unit Price without VAT: | kr.90.80148 |
|---|---|
| Unit Price with VAT: | kr.113.50185 |


