
AS7C34098A-20JIN | |
---|---|
DigiKey Part Number | AS7C34098A-20JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-20JIN |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-SOJ |
EDA/CAD Models | AS7C34098A-20JIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | kr.40.79319 | kr.6,526.91 |
Unit Price without VAT: | kr.40.79319 |
---|---|
Unit Price with VAT: | kr.50.99149 |