
AS7C34098A-10JIN | |
|---|---|
DigiKey Part Number | 1450-1233-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-10JIN |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34098A-10JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.74000 | kr.78.74 |
| 16 | kr.71.97063 | kr.1,151.53 |
| 32 | kr.70.26500 | kr.2,248.48 |
| 64 | kr.68.56906 | kr.4,388.42 |
| 112 | kr.67.20795 | kr.7,527.29 |
| 256 | kr.65.21828 | kr.16,695.88 |
| 512 | kr.63.57559 | kr.32,550.70 |
| 1.008 | kr.61.99797 | kr.62,493.95 |
| Unit Price without VAT: | kr.78.74000 |
|---|---|
| Unit Price with VAT: | kr.98.42500 |

