AS7C34098A-20JCNTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.13478

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.13478

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.13478

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.13478

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.13478

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.13478

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.39.63508

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
AS7C4098A-20JINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34098A-20JCNTR

DigiKey Part Number
AS7C34098A-20JCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C34098A-20JCNTR
Description
IC SRAM 4MBIT PARALLEL 44SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-SOJ
EDA/CAD Models
AS7C34098A-20JCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.39.63508kr.19,817.54
Manufacturers Standard Package
Unit Price without VAT:kr.39.63508
Unit Price with VAT:kr.49.54385