Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C34098A-15JINTR | |
|---|---|
DigiKey Part Number | AS7C34098A-15JINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-15JINTR |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34098A-15JINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34098A-10JINTR | Alliance Memory, Inc. | 0 | AS7C34098A-10JINTR-ND | kr.42.76456 | Similar |
| AS7C34098A-12JINTR | Alliance Memory, Inc. | 0 | AS7C34098A-12JINTR-ND | kr.52.06864 | Similar |
| AS7C34098A-20JINTR | Alliance Memory, Inc. | 0 | AS7C34098A-20JINTR-ND | kr.54.11684 | Similar |
| 71V416L12YGI8 | Renesas Electronics Corporation | 0 | 71V416L12YGI8-ND | kr.0.00000 | Similar |
| 71V416L15YGI8 | Renesas Electronics Corporation | 0 | 71V416L15YGI8-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.52.06864 | kr.26,034.32 |
| Unit Price without VAT: | kr.52.06864 |
|---|---|
| Unit Price with VAT: | kr.65.08580 |




