AS4C64M16D3LC-12BCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.33616
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16D3LC-12BCNTR

DigiKey Part Number
1450-AS4C64M16D3LC-12BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C64M16D3LC-12BCNTR
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
64M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C64M16D3L-12BCNAlliance Memory, Inc.01450-1113-NDkr.0.00000Parametric Equivalent
AS4C64M16D3L-12BCNTRAlliance Memory, Inc.0AS4C64M16D3L-12BCNTR-NDkr.0.00000Parametric Equivalent
AS4C64M16D3LA-12BCNAlliance Memory, Inc.01450-1370-NDkr.0.00000Parametric Equivalent
AS4C64M16D3LA-12BCNTRAlliance Memory, Inc.0AS4C64M16D3LA-12BCNTR-NDkr.0.00000Parametric Equivalent
AS4C64M16D3LC-12BCNAlliance Memory, Inc.01450-AS4C64M16D3LC-12BCN-NDkr.42.33616Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.36.12532kr.54,187.98
Manufacturers Standard Package
Unit Price without VAT:kr.36.12532
Unit Price with VAT:kr.45.15665