Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

IS43R16800E-5TLI-TR | |
|---|---|
DigiKey Part Number | IS43R16800E-5TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43R16800E-5TLI-TR |
Description | IC DRAM 128MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9412G6KH-5 | Winbond Electronics | 0 | W9412G6KH-5-ND | kr.17.82000 | Similar |
| W9412G6KH-5 TR | Winbond Electronics | 0 | W9412G6KH-5TR-ND | kr.14.25486 | Similar |
| W9412G6KH-5I | Winbond Electronics | 0 | W9412G6KH-5I-ND | kr.15.34398 | Similar |
| W9412G6KH-5I TR | Winbond Electronics | 0 | W9412G6KH-5ITR-ND | kr.14.25486 | Similar |
| AS4C8M16D1A-5TIN | Alliance Memory, Inc. | 60 | 1450-1296-ND | kr.48.94000 | Parametric Equivalent |



