
AS4C512M8D3-12BINTR | |
|---|---|
DigiKey Part Number | AS4C512M8D3-12BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3-12BINTR |
Description | IC DRAM 4GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.5) |
EDA/CAD Models | AS4C512M8D3-12BINTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (9x10.5) |
Memory Organization 512M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K512M8DA-107 AAT:P | Micron Technology Inc. | 1.592 | 557-1761-ND | kr.177.77000 | Similar |
| MT41K512M8DA-107 AAT:P TR | Micron Technology Inc. | 0 | 557-2007-1-ND | kr.232.93000 | Similar |
| IS43TR85120B-125KBLI | ISSI, Integrated Silicon Solution Inc | 29 | 706-IS43TR85120B-125KBLI-ND | kr.105.05000 | Parametric Equivalent |
| IS43TR85120B-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR85120B-125KBLI-TR-ND | kr.84.84569 | Parametric Equivalent |



