
IS43TR85120B-125KBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR85120B-125KBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR85120B-125KBLI |
Description | IC DRAM 4GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 512M x 8 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.05000 | kr.105.05 |
| 10 | kr.97.42700 | kr.974.27 |
| 25 | kr.94.37480 | kr.2,359.37 |
| 50 | kr.92.07960 | kr.4,603.98 |
| 242 | kr.86.94236 | kr.21,040.05 |
| 484 | kr.84.73986 | kr.41,014.09 |
| 726 | kr.83.47117 | kr.60,600.07 |
| Unit Price without VAT: | kr.105.05000 |
|---|---|
| Unit Price with VAT: | kr.131.31250 |

