AS4C512M8D3-12BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.232.93000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 29
Unit Price: kr.105.05000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.84.84569
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M8D3-12BIN

DigiKey Part Number
1450-1107-ND
Manufacturer
Manufacturer Product Number
AS4C512M8D3-12BIN
Description
IC DRAM 4GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.5)
EDA/CAD Models
AS4C512M8D3-12BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
78-FBGA (9x10.5)
Memory Organization
512M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41K512M8DA-107 AAT:P TRMicron Technology Inc.0557-2007-1-NDkr.232.93000Similar
IS43TR85120B-125KBLIISSI, Integrated Silicon Solution Inc29706-IS43TR85120B-125KBLI-NDkr.105.05000Parametric Equivalent
IS43TR85120B-125KBLI-TRISSI, Integrated Silicon Solution Inc0706-IS43TR85120B-125KBLI-TR-NDkr.84.84569Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types