
AS4C512M16D4B-62BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D4B-62BCNTR-ND - Tape & Reel (TR) 1450-AS4C512M16D4B-62BCNTRCT-ND - Cut Tape (CT) 1450-AS4C512M16D4B-62BCNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D4B-62BCNTR |
Description | DDR4, 8GB, 512M X 16, 1.2V, 96-B |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.652.35000 | kr.652.35 |
| 10 | kr.601.74600 | kr.6,017.46 |
| 25 | kr.581.98840 | kr.14,549.71 |
| 50 | kr.567.29340 | kr.28,364.67 |
| 100 | kr.552.87040 | kr.55,287.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.494.53169 | kr.989,063.38 |
| Unit Price without VAT: | kr.652.35000 |
|---|---|
| Unit Price with VAT: | kr.815.43750 |








