MFR Recommended
Similar
Similar

AS4C16M16MD1-6BCN | |
|---|---|
DigiKey Part Number | 1450-1301-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16MD1-6BCN |
Description | IC DRAM 256MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 60-FBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M16MD1-6BCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR | Supplier Device Package 60-FBGA (8x9) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16MD1A-6BIN | Alliance Memory, Inc. | 0 | 1450-AS4C16M16MD1A-6BIN-ND | kr.23.80994 | MFR Recommended |
| IS43LR16160G-6BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR16160G-6BL-TR-ND | kr.41.88585 | Similar |
| IS43LR16160G-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR16160G-6BLI-ND | kr.56.30047 | Similar |



