
ACS733KLATR-40AB-T | |
|---|---|
DigiKey Part Number | 620-1988-2-ND - Tape & Reel (TR) 620-1988-1-ND - Cut Tape (CT) 620-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS733KLATR-40AB-T |
Description | CURRENT SEN HE/DIFF 40A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33mV/A | |
Frequency | 1MHz | |
Linearity | ±0.5% | |
Accuracy | ±1.7% | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.28000 | kr.25.28 |
| 5 | kr.22.61800 | kr.113.09 |
| 10 | kr.21.63800 | kr.216.38 |
| 25 | kr.20.46720 | kr.511.68 |
| 50 | kr.19.66720 | kr.983.36 |
| 100 | kr.18.93440 | kr.1,893.44 |
| 500 | kr.17.45894 | kr.8,729.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.66637 | kr.14,666.37 |
| 2.000 | kr.14.40000 | kr.28,800.00 |
| Unit Price without VAT: | kr.25.28000 |
|---|---|
| Unit Price with VAT: | kr.31.60000 |






