ACS733KLATR-65AB-T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 670
Unit Price: kr.27.45000
Datasheet
Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS733KLATR-65AB-T

DigiKey Part Number
620-1990-2-ND - Tape & Reel (TR)
620-1990-1-ND - Cut Tape (CT)
620-1990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS733KLATR-65AB-T
Description
CURRENT SEN HE/DIFF 65A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS733KLATR-65AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
20mV/A
Frequency
1MHz
Linearity
±0.5%
Accuracy
±1.7%
Voltage - Supply
3.14V ~ 3.46V
Response Time
200ns
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes