


HR22-PC1-221 | |
|---|---|
DigiKey Part Number | 26-HR22-PC1-221TR-ND - Tape & Reel (TR) 26-HR22-PC1-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR22-PC1-221 |
Description | CONTACT, 2A, MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.2.10600 | kr.21.06 |
| 25 | kr.1.94040 | kr.48.51 |
| 50 | kr.1.82400 | kr.91.20 |
| 100 | kr.1.71460 | kr.171.46 |
| 250 | kr.1.58056 | kr.395.14 |
| 500 | kr.1.48620 | kr.743.10 |
| 1.000 | kr.1.39763 | kr.1,397.63 |
| 2.500 | kr.1.28855 | kr.3,221.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.34667 | kr.13,466.70 |
| 20.000 | kr.1.28243 | kr.25,648.60 |
| 30.000 | kr.1.24629 | kr.37,388.70 |
| 50.000 | kr.1.20222 | kr.60,111.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |




