

HR22-SC1-221 | |
|---|---|
DigiKey Part Number | 26-HR22-SC1-221TR-ND - Tape & Reel (TR) 26-HR22-SC1-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR22-SC1-221 |
Description | CONTACT, 2A, FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.51500 | kr.25.15 |
| 25 | kr.2.31680 | kr.57.92 |
| 50 | kr.2.17720 | kr.108.86 |
| 100 | kr.2.04740 | kr.204.74 |
| 250 | kr.1.88748 | kr.471.87 |
| 500 | kr.1.77498 | kr.887.49 |
| 1.000 | kr.1.66912 | kr.1,669.12 |
| 2.500 | kr.1.53887 | kr.3,847.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.64198 | kr.16,419.80 |
| 20.000 | kr.1.56366 | kr.31,273.20 |
| 30.000 | kr.1.51960 | kr.45,588.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |




