10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6261KLYTR-T

DigiKey Part Number
620-1359-2-ND - Tape & Reel (TR)
620-1359-1-ND - Cut Tape (CT)
620-1359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6261KLYTR-T
Description
IC LED DRVR LIN PWM 100MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 100mA 10-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.64000kr.12.64
10kr.9.34000kr.93.40
25kr.8.50640kr.212.66
100kr.7.58970kr.758.97
250kr.7.15304kr.1,788.26
500kr.6.88990kr.3,444.95
1.000kr.6.67311kr.6,673.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.34788kr.25,391.52
8.000kr.6.22705kr.49,816.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.64000
Unit Price with VAT:kr.15.80000