
A6261KLJTR-T-1 | |
|---|---|
DigiKey Part Number | 620-A6261KLJTR-T-1TR-ND - Tape & Reel (TR) 620-A6261KLJTR-T-1CT-ND - Cut Tape (CT) 620-A6261KLJTR-T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6261KLJTR-T-1 |
Description | IC LED DRVR LIN PWM 200MA 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.64000 | kr.12.64 |
| 10 | kr.9.34000 | kr.93.40 |
| 25 | kr.8.50640 | kr.212.66 |
| 100 | kr.7.58970 | kr.758.97 |
| 250 | kr.7.15304 | kr.1,788.26 |
| 500 | kr.6.88990 | kr.3,444.95 |
| 1.000 | kr.6.67311 | kr.6,673.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.80500 | kr.17,415.00 |
| Unit Price without VAT: | kr.12.64000 |
|---|---|
| Unit Price with VAT: | kr.15.80000 |


