
A1569KLJTR-T | |
|---|---|
DigiKey Part Number | 620-A1569KLJTR-TTR-ND - Tape & Reel (TR) 620-A1569KLJTR-TCT-ND - Cut Tape (CT) 620-A1569KLJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1569KLJTR-T |
Description | IC LED DRIVER LINEAR 150MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 150mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 5 | kr.8.46000 | kr.42.30 |
| 10 | kr.8.04500 | kr.80.45 |
| 25 | kr.7.55720 | kr.188.93 |
| 50 | kr.7.22560 | kr.361.28 |
| 100 | kr.6.92030 | kr.692.03 |
| 500 | kr.6.30796 | kr.3,153.98 |
| 1.000 | kr.6.08019 | kr.6,080.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.89367 | kr.14,681.01 |
| 6.000 | kr.4.73889 | kr.28,433.34 |
| 9.000 | kr.4.65436 | kr.41,889.24 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |


